AUER Signal ECO70 Series Series Green Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-751
- Mfr. Part No.:
- 900076405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£132.99
(exc. VAT)
£159.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.99 |
*price indicative
- RS Stock No.:
- 617-751
- Mfr. Part No.:
- 900076405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Green | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series Eco70 is designed to enhance visibility and safety in any industrial environment. Built with high-quality materials, the product boasts a robust design that withstands various environmental conditions. It features advanced LED technology for superior luminosity, providing options for steady, flashing, strobe, and multi-strobe beacon functions. With numerous lens color options available, the Eco70 is suitable for diverse applications and ensures clear signaling in even the most demanding settings. Additionally, the product offers ease of configuration, allowing users to assemble towers tailored to their specific needs. This product merges functionality with user-friendly features, making it an essential addition to your operational toolkit.
Advanced LED technology ensures high visibility
Various lens color options cater to different signaling needs
User-friendly connection technology simplifies installation
Pre-assembled towers streamline setup processes
High degree of protection guarantees performance in challenging environments
Various lens color options cater to different signaling needs
User-friendly connection technology simplifies installation
Pre-assembled towers streamline setup processes
High degree of protection guarantees performance in challenging environments
Related links
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
