AUER Signal ECO70 Series Series Red Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-748
- Mfr. Part No.:
- 900072405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£132.99
(exc. VAT)
£159.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.99 |
*price indicative
- RS Stock No.:
- 617-748
- Mfr. Part No.:
- 900072405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal is a state-of-the-art solution designed to enhance visibility and auditory alerts in various applications. It integrates high-performance LED technology with an array of customizable modules, allowing users to configure light and sound options to suit specific operational requirements. With its robust polycarbonate housing and a variety of mounting options, this signal tower not only meets high standards of durability and protection but also offers versatility in installation. Users will appreciate its user-friendly connection technology and the extensive range of lens colors, enabling clear communication through visual signals. The choice of configurations allows for steady, flashing, or strobe light functions combined with audible alerts, ensuring maximum safety and awareness in industrial environments.
Non-repetitive signal clarity through various modular components
Robust construction ensures durability in demanding conditions
Flexible design accommodates diverse operational needs
Bright lenses available in multiple colors for enhanced visual communication
Easy installation with user-friendly connection technology
Robust construction ensures durability in demanding conditions
Flexible design accommodates diverse operational needs
Bright lenses available in multiple colors for enhanced visual communication
Easy installation with user-friendly connection technology
Related links
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
