AUER Signal ECO70 Series Series Yellow Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-746
- Mfr. Part No.:
- 900067405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£128.86
(exc. VAT)
£154.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.86 |
*price indicative
- RS Stock No.:
- 617-746
- Mfr. Part No.:
- 900067405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series ECO70 offers an innovative solution for visual and audible signaling needs. Designed for versatility and efficiency, it integrates high-performance LED modules with multiple lighting options such as steady, flashing, and strobe beacons. The ECO70 is equipped with a wide array of lens colors, ensuring visibility in various environments. Each unit is crafted with user-friendly connection technology, making installation straightforward and hassle-free. Furthermore, its robust protection rating of IP66 guarantees reliability even in demanding conditions, making it ideal for industrial applications.
Modular design allows for customized configurations to suit specific requirements
Available with multiple lens colors for enhanced visibility
High lumen output ensures optimal performance, even in daylight
Easy-to-use connection technology facilitates quick setup and maintenance
Suitable for PLC applications, making it compatible with automated systems
Available with multiple lens colors for enhanced visibility
High lumen output ensures optimal performance, even in daylight
Easy-to-use connection technology facilitates quick setup and maintenance
Suitable for PLC applications, making it compatible with automated systems
Related links
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
