AUER Signal ECO70 Series Series Green Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-738
- Mfr. Part No.:
- 900056405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£122.04
(exc. VAT)
£146.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.04 |
*price indicative
- RS Stock No.:
- 617-738
- Mfr. Part No.:
- 900056405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Green | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular visual signal tower from Auer signal is designed to provide robust and highly visible alerts across a range of industrial applications. Engineered with exceptional attention to detail, this product integrates high-power LED technology to ensure maximum luminosity and reliability. Featuring a durable polycarbonate housing, it stands resilient against harsh environments while maintaining aesthetic appeal. The signal tower supports multiple lens colors and beacon types, allowing for versatile configurations to meet specific operational needs. With straightforward installation and user-friendly connection technology, this unit enables effortless integration into existing setups. The incorporation of advanced safety features such as IP 66 protection ensures that it withstands dust ingress and high-pressure water exposure, making it an ideal choice for outdoor and demanding environments.
High luminosity ensures visibility from considerable distances
Durable construction withstands extreme weather conditions
Offers various lens colors to accommodate different signaling requirements
Simple connectivity technology streamlines installation
IP 66 rating guarantees protection against dust and water ingress
Durable construction withstands extreme weather conditions
Offers various lens colors to accommodate different signaling requirements
Simple connectivity technology streamlines installation
IP 66 rating guarantees protection against dust and water ingress
Related links
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
