RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower, 3 Lights, 24 V, Surface Mount
- RS Stock No.:
- 490-729
- Mfr. Part No.:
- RND 430-00039
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-729
- Mfr. Part No.:
- RND 430-00039
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Orange | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Orange | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Surface Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The RND LED Signal Tower is an innovative solution that combines light and sound functionality into a single, robust device. Designed for maximum electrical safety and performance, it utilises advanced LED technology to ensure low consumption and virtually no maintenance. This signal tower is built to withstand harsh industrial environments, thanks to its durable polycarbonate construction and high resistance to vibrations. Its multifunction light outputs offer versatility, making it ideal for various applications. Featuring clear and reliable acoustic signals, it provides both visual and auditory alerts, ensuring effective communication in busy settings. With easy assembly and installation, this tower stands out as a practical choice for enhancing workplace safety and efficiency.
Integrated light and sound functionality boosts operational safety
Durable construction ensures long lasting performance in challenging conditions
Multifunctional outputs cater to diverse signalling needs
Low energy consumption contributes to sustainable operations
Quick installation reduces downtime during setup
Wide operating temperature range accommodates various environments
Acoustic output effectively alerts personnel across large areas
Durable construction ensures long lasting performance in challenging conditions
Multifunctional outputs cater to diverse signalling needs
Low energy consumption contributes to sustainable operations
Quick installation reduces downtime during setup
Wide operating temperature range accommodates various environments
Acoustic output effectively alerts personnel across large areas
Related links
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- Lovato 8TL4 Series Green Red Electronic Sounder Signal Tower 24 V dc, Built-In
- RND RND 430 Series Sounder for Use with RND AC/DC, IP65
- Schneider Electric Harmony XVMB Series Red/Green/Orange Signal Tower 24 V
- Schneider Electric Harmony XVC Series Orange Red/Green/Orange Buzzer Signal Tower 100 → 240 V