Banner TL50BL Series Green, Red Electronic Sounder Beacon Tower, 1 → 5 colors Lights, 12 → 30 V dc, Base
- RS Stock No.:
- 295-039
- Mfr. Part No.:
- TL50BLGRQ
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 295-039
- Mfr. Part No.:
- TL50BLGRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50BL | |
| Number of Light Elements | 1 → 5 colors | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50BL | ||
Number of Light Elements 1 → 5 colors | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light offers unparalleled visibility and operational guidance, making it an essential addition to any workspace. Designed with a robust and cost-effective construction, it features multiple illuminated segments that provide clear indication of equipment status. The device displays up to five vibrant colours and is available in both black and light grey housing options, ensuring it blends seamlessly into any environment. With models available that flash, rotate, or emit audible alarms, users can select the most effective configuration for their needs.
No assembly required enabling quick installation
Operates on 12 V dc to 30 V dc or 24 V ac providing power flexibility
Flashing and rotating models cater to different signalling needs
Audible alarm option enhances alerting capabilities
Compact size allows it to fit in confined spaces while remaining effective
Compliant with reliable operational standards and certifications
Operates on 12 V dc to 30 V dc or 24 V ac providing power flexibility
Flashing and rotating models cater to different signalling needs
Audible alarm option enhances alerting capabilities
Compact size allows it to fit in confined spaces while remaining effective
Compliant with reliable operational standards and certifications
Related links
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V dc, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base
- Banner TL50BL Series Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Red Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Blue Red Yellow Electronic Sounder Signal Tower 12 → 30 V dc,
- Banner TL50BL Series Green 2 Lights Base Mount
