Banner TL50BL Series Blue, Green, Red, White, Yellow Electronic Sounder Signal Tower, 5 Lights, 12 → 30 V dc,
- RS Stock No.:
- 292-837
- Mfr. Part No.:
- TL50BLGYBWRQ
- Brand:
- Banner
Subtotal (1 unit)*
£412.11
(exc. VAT)
£494.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.11 |
*price indicative
- RS Stock No.:
- 292-837
- Mfr. Part No.:
- TL50BLGYBWRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50BL | |
| Number of Light Elements | 5 | |
| Lens Colour | Blue, Green, Red, White, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Direct Mount | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50BL | ||
Number of Light Elements 5 | ||
Lens Colour Blue, Green, Red, White, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Direct Mount | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light is designed to deliver robust performance and superior visibility. Offering a multi-segment design, it easily guides operators while indicating equipment status through its illuminated segments. The versatility of this unit allows for up to five vibrant colours to be displayed, catering to various signal requirements, and its available in black or light grey housing. With options for steady, flashing, or rotating models, as well as audible alarms, this beacon is perfect for any industrial setting. Installation is hassle-free, requiring no assembly, and it can operate within a range of 12 V DC to 30 V DC or 24 V AC. This beacons reliable construction ensures that it can withstand the rigours of any working environment while also complying with global safety standards.
Offers options for steady flashing or rotating signals to match operational needs
Incorporates an audible alarm feature for added safety and alerting capabilities
No assembly required allowing for quick and straightforward installation
Designed to withstand harsh environmental conditions with a robust construction
Incorporates an audible alarm feature for added safety and alerting capabilities
No assembly required allowing for quick and straightforward installation
Designed to withstand harsh environmental conditions with a robust construction
Related links
- Banner TL50BL Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base
- Banner TL50H Series Blue Red Yellow Electronic Sounder Signal Tower 18 → 30 V dc,
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V dc, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green 1 → 5 colors Lights Base
- Banner TL50H Series Blue Red 5 Lights Base Mount
