Banner TL50 Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£286.90

(exc. VAT)

£344.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.90

*price indicative

RS Stock No.:
294-194
Mfr. Part No.:
TL50BGYRAOSIQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

4

Lens Colour

Blue, Green, Red, Yellow

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner Robust multi-colour indicator light with comprehensive functionalities tailored for ready visual alerts. This cutting-edge tower light features an omni-directional sealed audible model, designed to provide an impressive illumination and sound output suitable for various operational settings. The device excels in clarity and reliability, ensuring critical information is easily visible, even from a distance.

Low power consumption while maintaining high brightness
Builtin audible features enhance operator awareness
Robust housing guarantees durability in demanding situations

Related links