Banner TL50 Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£242.54

(exc. VAT)

£291.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.54

*price indicative

RS Stock No.:
292-850
Mfr. Part No.:
TL50GYRAOSIQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner Multi-coloured, omni-directional tower light designed to provide clear visual and audible signals in various industrial environments. This rugged indicator combines up to five vibrant LED segments with versatile connection options, ensuring easy installation and integration into your systems. Built with durability in mind, it excels in harsh conditions, maintaining optimal performance without the need for a separate controller.

Exhibits a high degree of environmental protection suited for challenging conditions
Installs easily with integral wiring options eliminating the need for bulky controllers
Supports a wide supply voltage range accommodating various operational requirements

Related links