Banner TL50BL Series Green, Red, Yellow Electronic Sounder Beacon Tower, 3 Lights, 12 → 30 V dc, Base Mount

Subtotal (1 unit)*

£350.99

(exc. VAT)

£421.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£350.99

*price indicative

RS Stock No.:
292-840
Mfr. Part No.:
TL50BLGYRAOS3Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50BL

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

12 → 30 V dc

COO (Country of Origin):
US
The Banner Beacon Tower Light is a versatile and compact lighting solution designed for optimal visibility in a variety of industrial applications. Featuring a robust design, this multi-segment indicator enhances operator guidance and clearly displays equipment status through vivid illuminated segments. With the capacity to exhibit up to five distinct colours, including a rich red, green, yellow, blue, and white, it can suit diverse operational requirements.

Audible models available to provide sound alerts in noisy settings
Designed for easy installation with multiple connection options
Rugged housing ensures durability in tough industrial environments
Continuous pulsed and staccato tones cater to varying alert needs

Related links