Banner TL50 Series Green, Red, Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£180.43

(exc. VAT)

£216.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.43

*price indicative

RS Stock No.:
292-834
Mfr. Part No.:
TL50GYR-300A-F12-3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
CN
The Banner Tower Light epitomises innovation in visual and audible signalling solutions. This robust tower light offers a captivating display with its multi-coloured segments, designed to be both visually striking and functionally effective in diverse industrial environments. Ideal for providing clear operator guidance and equipment status indication, this model integrates seamlessly into any setup without the need for external controllers. With its sleek ABS construction and IP67 rating, it withstands harsh conditions, ensuring reliable performance even in challenging settings.

Compact footprint allows for versatile installation options
Robust ABS housing guarantees durability in industrial settings
Audible options increase alertness in high noise environments
Wide voltage compatibility accommodates varying power requirements

Related links