Patlite LU5 Series Flashing Effect Base Unit, 24 V dc, LED Bulb

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-1325
Mfr. Part No.:
LU5-02FB
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LU5

Light Effect

Flashing

Bulb Type

LED

Supply Voltage

24 V dc

Base Diameter

50mm

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Housing Colour

Ivory White