Allen Bradley 855E Series Green Blinking, Flashing Effect Signal Tower, LED Bulb 24V, IP65

Subtotal (1 unit)*

£65.24

(exc. VAT)

£78.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.24

*price indicative

RS Stock No.:
264-9535
Mfr. Part No.:
855E-LL24G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Signal Tower

Series

855E

Component Type

Stack Light

Sounder Type

Alarm

Mount Type

Panel

Current Consumption

22mA

Light Effect

Blinking, Flashing

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL508

IP Rating

IP65

Hazardous Area Certification

IECEx, ATEX

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation 50 mm control tower LED lamp for socket mount modules.

24V AC/DC full voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy