Allen Bradley 855T Series Black Steady/Flashing/Strobe/Selectable Mode/Full-Lens/Half-Lens Effect Contact Box,

Subtotal (1 unit)*

£44.25

(exc. VAT)

£53.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.25

*price indicative

RS Stock No.:
256-7238
Mfr. Part No.:
855T-BVMR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contact Box

Series

855T

Minimum Sound Level

85dB

Component Type

Connection Box

Multifunction

Yes

Current Type

AC/DC

Current Consumption

62mA

Light Effect

Steady/Flashing/Strobe/Selectable Mode/Full-Lens/Half-Lens

Sounder Type

General-Purpose/High-Performance/Recordable/Panel-Mount/Combined Sounder With LED Beacon/Industrial Horn

Lens Colour

Black

Lamp Included

No

Bulb Type

LED/XeNon-tube

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Sound Level

124dB

Standards/Approvals

UL 508 / UL 464 / UL 464A / UL 1638A / CSA C22.2 No. 14 / CSA C22.2 No. 205 / EN/IEC 60947-1 / EN/IEC 60947-5-1 / EN 61000-6-2 / EN 61000-6-3 / EN 61000-6-1 / EN 61000-6-4 / CE / c-UL-us

Height

101.1mm

Base Diameter

70mm

IP Rating

IP40, IP2X, IP65, IP54, IP44, IP66

Hazardous Area Certification

No

Housing Colour

Grey, Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation provides a control tower connection box of vertical mount black in color.

M20 threaded side entrance

Cost efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy