Phoenix Contact PSD-S Series Sealing Cap

Subtotal (1 unit)*

£9.93

(exc. VAT)

£11.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.93

*price indicative

RS Stock No.:
254-4791
Mfr. Part No.:
2700148
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sealing Cap

Series

PSD-S

Standards/Approvals

EAC Approval ID:RU C-DE.AI30.B.00237.B

COO (Country of Origin):
DE
The Phoenix Contact End cover of height 16 mm and diameter 70 mm.

Height 16 mm

Diameter 70 mm

Color black

Material Polycarbonate PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy