Allen Bradley 856T Series Green, Red Steady Effect IO-Link Module, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

£142.23

(exc. VAT)

£170.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.23

*price indicative

RS Stock No.:
236-5773
Mfr. Part No.:
856T-B24LC
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

IO-Link Module

Series

856T

Minimum Sound Level

81dB

Multifunction

Yes

Current Type

AC/DC

Current Consumption

40mA

Mount Type

Base

Light Effect

Steady

Lens Colour

Green, Red

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Maximum Sound Level

90dB

Height

194mm

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

Base Diameter

90mm

IP Rating

IP65

Housing Colour

Grey

COO (Country of Origin):
US
The Rockwell Automation 856T Control Tower™ Stack Light system gives you maximum flexibility in meeting the widest range of applications with a reduced number of components. This system uses a modular design that incorporates brighter LED illumination and a broad offering of sound technologies. All signals in the system are 24V AC/DC powered, which means that just three power modules can cover the entire system. IO-Link enabled versions provide real-time insight into the status of your control system.

Multi function and multi channel light modules and sound modules

Ability to control upto 7 circuits in the stack light

IP Rating of IP66/67

Compatible with all 856T base mounting adapters

Minimum installation and set-up time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy