Allen Bradley 856T Series Steady Effect Mounting Base, LED Bulb 24V, AC/DC, IP67, IP66
- RS Stock No.:
- 183-4432
- Distrelec Article No.:
- 302-27-013
- Mfr. Part No.:
- 856T-BMASN
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.60 |
*price indicative
- RS Stock No.:
- 183-4432
- Distrelec Article No.:
- 302-27-013
- Mfr. Part No.:
- 856T-BMASN
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Mounting Base | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Mounting Base | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 57mA | |
| Mount Type | Surface Mount | |
| Light Effect | Steady | |
| Sounder Type | Horn | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Height | 80mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP67, IP66 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Mounting Base | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Mounting Base | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 57mA | ||
Mount Type Surface Mount | ||
Light Effect Steady | ||
Sounder Type Horn | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Height 80mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP67, IP66 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
856T 70 mm Bases - Mounting Adapters, Black Housing, NPT Surface Mount, Type 4/4X/13, No Cap.
Related links
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP66
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base with Tube AC/DC IP67
- Allen Bradley 856T Series Yellow Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series White Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series White Steady LED Bulb 24V ac/dc IP67, IP66
