Patlite LCE Series Green, Red Flashing Effect Incandescent Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65
- RS Stock No.:
- 124-9166
- Mfr. Part No.:
- LCE-202FBW-RG
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9166
- Mfr. Part No.:
- LCE-202FBW-RG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LCE | |
| Component Type | LED Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Lens Colour | Green, Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Maximum Decibel | 85dB | |
| Height | 194mm | |
| IP Rating | IP54, IP65 | |
| Base Diameter | 40mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LCE | ||
Component Type LED Signal Tower | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Lens Colour Green, Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Maximum Decibel 85dB | ||
Height 194mm | ||
IP Rating IP54, IP65 | ||
Base Diameter 40mm | ||
Housing Colour White | ||
