Pfannenberg BR 50 Series Clear IO-Link Module, LED Bulb 24V dc, DC, IP54
- RS Stock No.:
- 856-821
- Mfr. Part No.:
- 28250818000
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£66.25
(exc. VAT)
£79.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.25 |
*price indicative
- RS Stock No.:
- 856-821
- Mfr. Part No.:
- 28250818000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | BR 50 | |
| Product Type | IO-Link Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Sounder Type | 32-Tone Sounder | |
| Current Consumption | 31mA | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 96dB | |
| Standards/Approvals | EN 60529 | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series BR 50 | ||
Product Type IO-Link Module | ||
Multifunction Yes | ||
Current Type DC | ||
Sounder Type 32-Tone Sounder | ||
Current Consumption 31mA | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 96dB | ||
Standards/Approvals EN 60529 | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal Tower delivers ultra bright performance for diverse industrial settings. Engineered for both indoor and outdoor use this versatile tower enhances workplace communication without sacrificing valuable floor space.
Digital point to point control
Compact fifty-four millimetre diameter
Diagnostics built in Five stage module support
Related links
- Pfannenberg BR 50 Series Clear IO-Link Module 32-Tone Sounder, 4 Lights 24V dc
- Pfannenberg BR 50 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Allen Bradley 856T Series Green LED Bulb 24V IP65
- Pfannenberg BR 50 Series Blue Red Signal Tower, 3 Lights 30V ac/dc Standing
- Pfannenberg BR 50 Series Green 2 Lights 30V ac/dc Standing
- Pfannenberg BR50 Series Clear Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250190000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
