EAO 46 Series Signal Tower Component, IP66
- RS Stock No.:
- 854-776
- Mfr. Part No.:
- 46-585.1400
- Brand:
- EAO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.31
(exc. VAT)
£33.97
(inc. VAT)
- RS Stock No.:
- 854-776
- Mfr. Part No.:
- 46-585.1400
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 46 | |
| Product Type | Signal Tower Component | |
| Component Type | Mounting Base | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 190mm | |
| Standards/Approvals | IEC 61140 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 46 | ||
Product Type Signal Tower Component | ||
Component Type Mounting Base | ||
Mount Type Wall | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Height 190mm | ||
Standards/Approvals IEC 61140 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- IT
The EAO mounting kit designed for wall installation, offering robust support for various applications. Its Durable construction ensures reliable operation in demanding environments.
Constructed from lightweight plastic material
Weighs only 0.4 kg for easy handling
IP66 front protection against dust and water intrusion
IK07 front protection for enhanced impact resistance
Operates efficiently in temperatures ranging from -35 °C to +80 °C
Related links
- EAO 46 Series Signal Tower Component, IP66
- EAO 46-580.1J21 Series Blue Signal Tower Component 24V ac, IP44
- Schneider Electric XVZ Series Signal Tower Component, IP66
- EAO 46-582 Series Signal Tower Component
- EAO 46-583.1820 Series Signal Tower Component
- EAO 46-583.1818 Series Signal Tower Component
- EAO 46-583.1819 Series Signal Tower Component
- EAO 46-580.1K21 Series Colourless Signal Tower Component 240V ac/dc, IP44

