Lovato Electric LTN70 Series Signal Tower 230V, AC, IP65
- RS Stock No.:
- 820-475
- Mfr. Part No.:
- LTN70MWB230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£92.80
(exc. VAT)
£111.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.80 |
*price indicative
- RS Stock No.:
- 820-475
- Mfr. Part No.:
- LTN70MWB230
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Signal Tower | |
| Series | LTN70 | |
| Component Type | Module | |
| Current Type | AC | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL508 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Signal Tower | ||
Series LTN70 | ||
Component Type Module | ||
Current Type AC | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL508 | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- CN
The Lovato Wiring module is designed for 70mm signal towers, operating between 110 to 230VAC. It offers reliable screw mounting for easy installation and optimal functionality in diverse environments.
Diameter of 70mm, equivalent to 2.75 inches, ensuring suitability for various applications
Operates at a supply voltage of 110...230VAC, offering flexibility for different setups
Rated IP65 protection provides durability against dust and water ingress
Power consumption is just 1VA, promoting energy efficiency
Related links
- Lovato Electric LTN70 Series Signal Tower 24V IP65
- Lovato Electric LTN50 Series Signal Tower 230V IP65
- Lovato Electric LTN Series Signal Tower 230V ac IP65
- Lovato Electric LTN Series Signal Tower 230V ac IP65
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Siemens 8WD44 Series Sounder Unit AC, IP65
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD42 Series Red Flashing Effect Flashing Light Element AC, IP65
