EAO 46-581.1800 Series Connection Module, LED Bulb, IP44
- RS Stock No.:
- 807-773
- Mfr. Part No.:
- 46-581.1800
- Brand:
- EAO
Subtotal (1 unit)*
£43.55
(exc. VAT)
£52.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.55 |
*price indicative
- RS Stock No.:
- 807-773
- Mfr. Part No.:
- 46-581.1800
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Connection Module | |
| Series | 46-581.1800 | |
| Component Type | Module | |
| Multifunction | No | |
| Mount Type | Panel | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Connection Module | ||
Series 46-581.1800 | ||
Component Type Module | ||
Multifunction No | ||
Mount Type Panel | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Housing Colour Grey | ||
The Sanyo Denki Connection Module is a robust grey component designed for efficient panel mounting in industrial power systems. This round unit provides superior electrical insulation and a reliable Interface for complex wiring configurations.
High 690 V rated insulation voltage
Rated 4 KV impulse withstand voltage
Durable grey round front form
Reliable panel mounting Interface design
Pollution degree 3 rated construction
Related links
- Allen Bradley 854K Series Blue Steady Effect Light Module AC/DC IP44 IP65 IP67, IP66
- EAO 46-580.1E22 Series Red Signal Tower Component 240V ac, IP44
- EAO 46-580.1J22 Series Blue Signal Tower Component 240V ac, IP44
- EAO 46-580.1J21 Series Blue Signal Tower Component 24V ac, IP44
- EAO 46-580.1F22 Series Orange Signal Tower Component 240V ac, IP44
- EAO 46-580.1H22 Series Green Signal Tower Component 240V, IP44
- EAO 46-580.1G22 Series Yellow Signal Tower Component 240V ac, IP44
- EAO 46-580.1K22 Series Colourless Signal Tower Component 240V ac, IP44
