CML Innovative Technologies 2054 Series Blue LED Lamp, LED Bulb 24V, AC/DC

Image representative of range

Subtotal (1 unit)*

£9.48

(exc. VAT)

£11.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.48

*price indicative

RS Stock No.:
783-462
Mfr. Part No.:
20543318
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Series

2054

Product Type

LED Lamp

Component Type

LED

Current Type

AC/DC

Current Consumption

20mA

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Height

46mm

Standards/Approvals

RoHS

Base Diameter

15mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The CML Innovative Technologies Led Lamp delivers superior illumination for professional industrial signalling and lighting systems. This high-performance component features an integrated bridge rectifier for versatile power handling and a robust BA15d socket for secure fitment.

Integrated six Led array

Compact 20mm diameter and 46mm length

Voltage tolerance of 10 percent

Wide operating temperature from -20 to +60 degrees

Standard T-6 1/3 size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy