CML Innovative Technologies 2054 Series White LED Lamp, LED Bulb 24V, AC/DC
- RS Stock No.:
- 783-458
- Mfr. Part No.:
- 20543313
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£9.48
(exc. VAT)
£11.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.48 |
*price indicative
- RS Stock No.:
- 783-458
- Mfr. Part No.:
- 20543313
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Lamp | |
| Series | 2054 | |
| Component Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 20mA | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 46mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Lamp | ||
Series 2054 | ||
Component Type LED | ||
Current Type AC/DC | ||
Current Consumption 20mA | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 46mm | ||
Hazardous Area Certification No | ||
Base Diameter 15mm | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies Led Lamp delivers superior illumination for professional industrial signalling and lighting systems. This high-performance component features an integrated bridge rectifier for versatile power handling and a robust BA15d socket for secure fitment.
Integrated six Led array
Compact 20mm diameter and 46mm length
Voltage tolerance of 10 percent
Wide operating temperature from -20 to +60 degrees
Standard T-6 1/3 size
Related links
- CML Innovative Technologies 2054 Series Blue LED Lamp AC/DC
- CML Innovative Technologies 2054 Series Yellow LED Lamp AC/DC
- CML Innovative Technologies 2054 Series Red LED Lamp AC/DC
- CML Innovative Technologies 2054 Series Green LED Lamp AC/DC
- RS PRO Yellow Steady Effect Lamp, LED Bulb 24V ac/dc
- CML Innovative Technologies 2024 BA15D LED Capsule Lamp(15 W) White
- CML Innovative Technologies 2084 BA15D LED Capsule Lamp(18 W) White
- Siemens 8WD44 Series Lamp AC, IP65
