TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil

Subtotal (1 tube of 50 units)*

£136.27

(exc. VAT)

£163.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£136.27£2.725

*price indicative

RS Stock No.:
510-058
Mfr. Part No.:
4-1462033-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Mounting Type

PCB Mount

Latching

Yes

COO (Country of Origin):
PT
The TE Connectivity Slim-line signal relay measures 14x9mm (.551x.354”), making it compact for space-constrained applications. It features 2 form C bifurcated contacts (2 CO) for reliable switching performance. With high sensitivity, it operates at 80mW for the high-sensitive version and 140mW for the standard sensitive version.

Switching current 2A
High mechanical shock resistance, up to 1500g survival

Related links