TE Connectivity PCB Mount Signal Relay
- RS Stock No.:
- 481-346
- Mfr. Part No.:
- 3-1393816-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£229.40
(exc. VAT)
£275.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.40 |
*price indicative
- RS Stock No.:
- 481-346
- Mfr. Part No.:
- 3-1393816-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity versatile relay is engineered to deliver outstanding performance in demanding applications. Specifically designed for general-purpose use, it boasts an impressive solder process capability, allowing operation up to 265°C. The relay's robust construction guarantees reliability, ensuring it meets various industry standards. Ideal for applications requiring advanced product compliance, this relay complies with the EU RoHS Directive 2011/65/EU and features low halogen content, making it an environmentally conscious choice. With a comprehensive approach to product safety, it is suitable for both electrical components and finished equipment, ensuring compliance without compromising quality.
Wave solder capability enhances assembly efficiency
Aims for maximum functionality in diverse applications
Low halogen content ensures environmental considerations
Compliance with EU directives guarantees safety standards
Durable design promotes long-lasting performance in challenging conditions
Aims for maximum functionality in diverse applications
Low halogen content ensures environmental considerations
Compliance with EU directives guarantees safety standards
Durable design promotes long-lasting performance in challenging conditions
Related links
- TE Connectivity PCB Mount Signal Relay
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
- TE Connectivity PCB Mount Signal Relay, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
