TE Connectivity Signal Relay, 3PDT
- RS Stock No.:
- 479-815
- Mfr. Part No.:
- 4-1393800-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£220.40
(exc. VAT)
£264.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £220.40 |
*price indicative
- RS Stock No.:
- 479-815
- Mfr. Part No.:
- 4-1393800-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | 3PDT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration 3PDT | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative component is engineered to enhance connectivity solutions, offering reliable performance in various applications. Its robust design ensures longevity, making it ideal for both consumer and industrial use. Featuring advanced compliance capabilities, this product meets stringent regulatory standards, ensuring safety and reliability. Each unit is meticulously crafted to support wave soldering processes, providing ease of installation and flexibility in production environments. The combination of low halogen materials and a comprehensive compliance framework reflects a commitment to sustainable practices, making it a responsible choice for eco-conscious consumers. With a focus on quality and performance, this product stands as a testament to TE Connectivity's dedication to excellence in electronic components.
Designed for high-performance connectivity solutions
Meets EU RoHS and ELV directives for environmentally friendly use
Compliant with China RoHS 2 Directive for critical material management
Supports wave soldering capability up to 265°C for versatile application
Constructed with low halogen materials for improved sustainability
Ensures safety through adherence to REACH regulations
Meets EU RoHS and ELV directives for environmentally friendly use
Compliant with China RoHS 2 Directive for critical material management
Supports wave soldering capability up to 265°C for versatile application
Constructed with low halogen materials for improved sustainability
Ensures safety through adherence to REACH regulations
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 4A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT