TE Connectivity Panel Mount Signal Relay, 12V Coil, SPDT
- RS Stock No.:
- 475-944
- Mfr. Part No.:
- 1-1393779-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£235.75
(exc. VAT)
£282.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £235.75 | £5.894 |
*price indicative
- RS Stock No.:
- 475-944
- Mfr. Part No.:
- 1-1393779-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
- COO (Country of Origin):
- SI
The TE Connectivity Signal relay is expertly engineered for high-performance applications, offering remarkable reliability in various operating conditions. Crafted to manage both 120 VDC and 125 VAC contact voltages, this device is designed for seamless integration into printed circuit boards, utilising PCB-THT technology. With a coil power rating of 450 mW, it ensures efficient performance, while its sturdy construction and smart design promote durability and longevity. Ideal for users demanding precision and excellence, this relay provides optimal control and functionality across diverse scenarios making it a crucial component for innovative designs in numerous electronic applications.
Robust construction ensures long-lasting performance in demanding environments
Designed for ease of use in traditional and advanced relay applications
Offers exceptional reliability, optimised for performance in critical systems
Meets stringent environmental compliance standards, enhancing usability in varied regions
Versatile mounting options allow for flexible installations on circuit boards
Built to withstand a wide temperature range, ensuring stability under varying conditions
Weighs only 4 g, facilitating lightweight configurations without sacrificing strength
Designed for ease of use in traditional and advanced relay applications
Offers exceptional reliability, optimised for performance in critical systems
Meets stringent environmental compliance standards, enhancing usability in varied regions
Versatile mounting options allow for flexible installations on circuit boards
Built to withstand a wide temperature range, ensuring stability under varying conditions
Weighs only 4 g, facilitating lightweight configurations without sacrificing strength
Related links
- TE Connectivity Panel Mount Signal Relay SPDT
- TE Connectivity Through Hole Mount Signal Relay SPDT
- TE Connectivity Surface Mount Signal Relay SPDT
- TE Connectivity Panel Mount Signal Relay 8A Switching Current, SPST-NO
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- Toyo Keizai Inc Signal Relay SPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
