TE Connectivity PCB Mount Signal Relay, 2A Switching Current, DPDT

Subtotal (1 unit)*

£274.74

(exc. VAT)

£329.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.74

*price indicative

RS Stock No.:
473-037
Mfr. Part No.:
1617038-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Switching Current

2A

Non Compliant

COO (Country of Origin):
US
The TE Connectivity relay is designed to handle a range of demanding electrical applications. Featuring robust construction and reliable performance, this product excels in environments where durability and efficiency are paramount. With a clear focus on functionality, the relay ensures seamless operation, making it an essential component in any electronic setup. Its versatile application across various industries highlights its engineering excellence, ensuring that you can rely on this relay for consistent performance.

Optimised for various electrical applications
Designed for high reliability and durability
Robust construction ensures long-lasting performance
Capable of handling demanding operational requirements
Suitable for use in multiple industries, including automotive and industrial
Low halogen content contributes to environmental compliance
Backed by stringent compliance testing standards

Related links