- RS Stock No.:
- 188-8842
- Mfr. Part No.:
- 2337822-4
- Brand:
- TE Connectivity
Available to back order for despatch 29/07/2024
Added
Price Each (On a Reel of 750)
£4.547
(exc. VAT)
£5.456
(inc. VAT)
Units | Per unit | Per Reel* |
750 - 750 | £4.547 | £3,410.25 |
1500 + | £4.329 | £3,246.75 |
*price indicative |
- RS Stock No.:
- 188-8842
- Mfr. Part No.:
- 2337822-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TEs Industrial discrete magnetics enable extra design flexibility in designing Ethernet Interfaces, with optimizations for improved transmission characteristics and over-voltage requirements. The parts meet reflow soldering profiles with temperatures of 260°C, which allows users to shorten their production cycle, since all components in a device can be soldered in a single step. Furthermore, the parts have an extended operating temperature range of -40°C to +105°C, allowing customers to use them in industrial environments where higher ambient temperatures previously excluded them. The new industrial discrete magnetics complement TE's existing RJ45 Jacks with integrated magnetics and offer a complete range of solutions for Ethernet connectivity. Applications for these highly cost-effective parts can be found in e.g. PLCs, IO modules, servo drives, industrial PCs – and any other industrial application requiring Ethernet connectivity.
Design flexibility for Ethernet Interfaces improving EMI and/or overvoltage characteristics
Short assembly/production cycle
Extended temperature range: -40°C to +105°C
260°C reflow capable
Applications
Programmable Logic Controllers
IO Modules
Servo Drive
Industrial PC
Other industrial applications requiring Ethernet connectivity
Short assembly/production cycle
Extended temperature range: -40°C to +105°C
260°C reflow capable
Applications
Programmable Logic Controllers
IO Modules
Servo Drive
Industrial PC
Other industrial applications requiring Ethernet connectivity
Related links
- Abracon Signal Filter SMD
- Murata Signal Filter 10.7MHz Solder, 6.9 x 2.9 x 1.5mm
- Oxley Signal Filter 10A 4.7 (Dia.) x 32.7mm
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Oxley Signal Filter 10A 36mm
- Murata Signal Filter 200mA 3.2 x 1.6 x 1.8mm
- Wurth Elektronik Signal Filter 2.5 x 2 x 0.9mm
- Abracon Signal Filter 6.24 → 8.24GHz, SMD