Novotechnik Series MUW 200 Series Signal Conditioner
- RS Stock No.:
- 288-5008
- Distrelec Article No.:
- 176-89-684
- Mfr. Part No.:
- MUW-250-4
- Brand:
- Novotechnik
Subtotal (1 unit)*
£151.82
(exc. VAT)
£182.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.82 |
*price indicative
- RS Stock No.:
- 288-5008
- Distrelec Article No.:
- 176-89-684
- Mfr. Part No.:
- MUW-250-4
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Module Type | Signal Conditioner | |
| Input Range | 0 → 10V | |
| Output Range | 4 → 20mA | |
| Series | Series MUW 200 | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Module Type Signal Conditioner | ||
Input Range 0 → 10V | ||
Output Range 4 → 20mA | ||
Series Series MUW 200 | ||
- COO (Country of Origin):
- DE
The Signal Conditioner is designed for use with LWH/TLH Series Potentiometers, converting their position signals into a 4 to 20 mA current loop output.
RoHS compliant
Related links
- Novotechnik MUW 200 Series Signal Conditioner Analogue Output
- Novotechnik MUP-110 Series Signal Conditioner 24V dc Supply
- Novotechnik MUK 350 Series Signal Conditioner Analogue Output
- Novotechnik MUP-110/160 Series Signal Conditioner Analogue Output
- Novotechnik MUP080 Series Signal Conditioner Voltage Output, 18 → 30V dc Supply
- Novotechnik MUP080 Series Signal Conditioner Current 18-30V dc Supply
- PR Electronics 4 Series Signal Conditioner Frequency Output 21.6 →
- PR Electronics 4 Series Signal Conditioner Voltage Input Voltage Output, 300V dc Supply
