Seneca K-LINE Series Signal Converter, Potentiometer Input, Current/Voltage Output, 19.2V dc, 30 V dc Supply
- RS Stock No.:
- 285-8297
- Distrelec Article No.:
- 300-74-414
- Mfr. Part No.:
- K109PT1000
- Brand:
- Seneca
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8297
- Distrelec Article No.:
- 300-74-414
- Mfr. Part No.:
- K109PT1000
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Product Type | Signal Converter | |
| Input Signal Type | Potentiometer | |
| Output Signal Type | Current/Voltage | |
| Supply Voltage | 19.2V dc, 30V dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | K-LINE | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Product Type Signal Converter | ||
Input Signal Type Potentiometer | ||
Output Signal Type Current/Voltage | ||
Supply Voltage 19.2V dc, 30V dc | ||
Hazardous Area Certification No | ||
Mount Type DIN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series K-LINE | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- IT
The temperature Converter is a versatile device that allows for precise conversion of PT1000 input signals to current or voltage output. With galvanic isolation and spring-cage terminal blocks, this converter ensures reliable and accurate signal processing in a compact form factor. Ideal for industrial temperature measurement applications, this converter offers high precision and resolution to meet the most demanding requirements.
Converts PT1000 input signals to current or voltage output
Galvanic isolation for signal integrity
Compact design with spring-cage terminal blocks for easy installation
High precision class of 0.1% for accurate measurements
Resolution of 14 bit for detailed signal processing
Related links
- Seneca K-LINE Series Serial Converter RS485 Output 30 V dc Supply
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current/Voltage Output 90 V ac
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current/Voltage Output 90 V ac,
- PR Electronics 9100 Series Signal Conditioner Current Output 31.2 V dc Supply,
- Phoenix Contact MACX Series Signal Conditioner Current/Voltage Output 30 V dc Supply, ATEX
- PR Electronics 9100 Series Universal Converter Current 19.2V dc ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output 30 V dc Supply, ATEX
- Phoenix Contact 3RS7002 Series Signal Conditioner Current Output 30 V dc Supply, ATEX
