Seneca K109S Series Signal Converter, Current, Voltage Input, Current, Voltage Output, 19.2-30V dc Supply
- RS Stock No.:
- 285-8298
- Distrelec Article No.:
- 300-74-415
- Mfr. Part No.:
- K109S
- Brand:
- Seneca
Discontinued
- RS Stock No.:
- 285-8298
- Distrelec Article No.:
- 300-74-415
- Mfr. Part No.:
- K109S
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Module Type | Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0/2..10 Vdc, 0/4..20 mA or Voltage 0/1..5 | |
| Output Range | 0/2..10 Vdc, 0/4..20, 20..4/0 mA or Voltage 0/1..5 | |
| Supply Voltage | 19.2-30V dc | |
| Series | K109S | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Module Type Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0/2..10 Vdc, 0/4..20 mA or Voltage 0/1..5 | ||
Output Range 0/2..10 Vdc, 0/4..20, 20..4/0 mA or Voltage 0/1..5 | ||
Supply Voltage 19.2-30V dc | ||
Series K109S | ||
- COO (Country of Origin):
- IT
The DC Current or Voltage Converter is a compact and high-precision device that allows for easy conversion between different current and voltage inputs and outputs. With galvanic isolation, spring-cage terminal blocks, and DIN bus connections, this converter offers reliable and efficient performance in various industrial applications.
Tiny dimensions of 102.5 x 93.1 x 6.2 mm for easy installation and space-saving design
High resolution at 14 bit and precision class of 0.1% for accurate conversion
Galvanic isolation with 3-way protection for enhanced safety
Power bridging terminal for convenient DIN rail bus connector connection
High resolution at 14 bit and precision class of 0.1% for accurate conversion
Galvanic isolation with 3-way protection for enhanced safety
Power bridging terminal for convenient DIN rail bus connector connection
Related links
- Seneca Signal Converter Current 19.2…30V dc Supply
- Motrona IP Series Signal Converter Voltage Input Voltage Output, 10 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Phoenix Contact MACX Series Signal Conditioner Current 19.2 → 30V dc Supply
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Weidmüller ACT20P Series Signal Converter Voltage Input 30V dc Supply IECEx
- Motrona UZ Series Signal Converter Voltage Input 12 → 30V dc Supply