JM CONCEPT TELIS Series Signal Conditioning, Universal Input, Analogue Output, 3.75kV Supply, RoHS
- RS Stock No.:
- 761-556
- Mfr. Part No.:
- TELIS9000T2
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
£261.66
(exc. VAT)
£313.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.66 |
*price indicative
- RS Stock No.:
- 761-556
- Mfr. Part No.:
- TELIS9000T2
- Brand:
- JM CONCEPT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Product Type | Signal Conditioning | |
| Input Signal Type | Universal | |
| Output Signal Type | Analogue | |
| Input Range | 4 → 20 mA | |
| Isolation | 4.2kV | |
| Output Range | 4 → 20 mA | |
| Supply Voltage | 3.75kV | |
| Hazardous Area Certification | RoHS | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | TELIS | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Product Type Signal Conditioning | ||
Input Signal Type Universal | ||
Output Signal Type Analogue | ||
Input Range 4 → 20 mA | ||
Isolation 4.2kV | ||
Output Range 4 → 20 mA | ||
Supply Voltage 3.75kV | ||
Hazardous Area Certification RoHS | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series TELIS | ||
Number of Channels 1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The JM CONCEPT Digital Transmitter is a high-performance signal processor featuring a universal input and dual analogue outputs within a Compact housing. It ensures superior system protection through quad isolation of 3750Vac while supporting seamless Modbus RTU communication.
Dual analogue outputs for versatile signal distribution
Integrated Modbus RTU communication bus
USB and RS485 programming interfaces
Related links
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Linear Resistance Potentiometer, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Thermocouple Voltage, Potentiometer
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance Current
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Potentiometer Linear Resistance, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Current RTD Resistance
- JM CONCEPT TELIS 9000 Series Universal Signal Converter RTD Voltage Temperature
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Resistance Current RTD
- JM CONCEPT TELIS 9000 Series Universal Signal Converter RTD Linear Resistance, Thermocouple
