Yokogawa EMG Series Signal Conditioner, Thermocouple, Voltage Input, 42V ac/dc Supply
- RS Stock No.:
- 658-917
- Mfr. Part No.:
- 720266
- Brand:
- Yokogawa
Subtotal (1 unit)*
£1,480.00
(exc. VAT)
£1,776.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,480.00 |
*price indicative
- RS Stock No.:
- 658-917
- Mfr. Part No.:
- 720266
- Brand:
- Yokogawa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Thermocouple, Voltage | |
| Input Range | -200 → 2300 °C | |
| Supply Voltage | 42V ac/dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | EMG | |
| Number of Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Signal Conditioner | ||
Input Signal Type Thermocouple, Voltage | ||
Input Range -200 → 2300 °C | ||
Supply Voltage 42V ac/dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series EMG | ||
Number of Channels 2 | ||
- COO (Country of Origin):
- JP
The Yokogawa Temperature Module is a dual-channel accessory designed for precise voltage and temperature measurements in sensitive environments. It offers high-resolution input and low noise performance, making it ideal for capturing subtle signal variations. With support for a wide range of thermocouple types and isolated inputs, it ensures safe and accurate data acquisition. Its compatibility with multiple ScopeCorder models allows seamless integration into advanced measurement systems.
Provides 125 S/s sampling rate for both voltage and temperature measurements
Offers 16-bit resolution for voltage and 0.1°C resolution for temperature
Delivers high sensitivity at 0.1 mV/div and low noise at ±4 μV typical
Related links
- Yokogawa EMG Series Signal Conditioner, Thermocouple Input
- Weidmüller ACT20M Series Signal Conditioner Voltage 24V dc Supply FM Div2
- WAGO 857 Series Signal Conditioner Current/Voltage Output ATEX
- Eaton MTL Series Signal Conditioner Current/Voltage Output, 24V Supply
- Weidmüller ACT20M Series Signal Conditioner Current Output FM Div2 GL, cULus
- Crouzet Millenium 2 Plus Series Signal Conditioner Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply,
- Phoenix Contact 3RS7025 Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply,
