Module, Thermocouple, Voltage Input, 42V ac/dc Supply
- RS Stock No.:
- 658-916
- Mfr. Part No.:
- 701265
- Brand:
- Yokogawa
Subtotal (1 unit)*
£1,480.00
(exc. VAT)
£1,776.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,480.00 |
*price indicative
- RS Stock No.:
- 658-916
- Mfr. Part No.:
- 701265
- Brand:
- Yokogawa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Module Type | Voltage Temperature Converter | |
| Input Signal Type | Thermocouple, Voltage | |
| Input Range | -200 → 2300°C | |
| Supply Voltage | 42V ac/dc | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Module Type Voltage Temperature Converter | ||
Input Signal Type Thermocouple, Voltage | ||
Input Range -200 → 2300°C | ||
Supply Voltage 42V ac/dc | ||
- COO (Country of Origin):
- JP
The Yokogawa Temperature Input Module is a two-channel unit designed for accurate voltage and thermocouple measurements in demanding environments. It supports a wide range of thermocouple types and offers high sensitivity with minimal noise, making it ideal for precision data acquisition. With selectable input coupling and advanced filtering options, it ensures reliable signal capture across various applications. Its compatibility with multiple ScopeCorder models allows seamless integration into existing setups.
Offers voltage sensitivity from 100 μV/div to 10 V/div with ±0.08% accuracy
Provides vertical resolution of 2400 LSB per division and temperature resolution of 0.1°C
Includes selectable bandwidth filters and binding post connectors for flexible configuration
Provides vertical resolution of 2400 LSB per division and temperature resolution of 0.1°C
Includes selectable bandwidth filters and binding post connectors for flexible configuration
Related links
- Module Voltage Input, 42V ac/dc Supply
- Module Voltage Input, 20V ac/dc Supply
- WAGO 857 Series Module 30V ac/dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact 1078801 Series Relay 250V ac/dc Supply
- Phoenix Contact 1176847 Series Relay 250V ac/dc Supply
- Siemens 3RS7025 Series Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 24 → 240V ac/dc Supply
