Phoenix Contact 1329 Series Signal Conditioner, 48V Supply

Subtotal (1 unit)*

£162.56

(exc. VAT)

£195.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.56

*price indicative

RS Stock No.:
497-813
Mfr. Part No.:
1329817
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Converter

Supply Voltage

48V

Series

1329

COO (Country of Origin):
CA
The Phoenix Contact Media Converter is expertly designed to facilitate seamless connections between 100Base-TX twisted-pair networks and multimode fiber optics. With its robust SC duplex connection operating at a wavelength of 1310 nm, this converter ensures high-speed data transmission rates up to 100 Mbps. Built for industrial use, it is compact and can be easily mounted on DIN rails, making it a versatile addition to any setup. Its intelligent features, such as the Auto MDI/MDI-X switch-over and Link Fault Pass Through (LFPT) function, enhance network reliability and simplify installation and maintenance. This product bridges the gap between copper and fiber, delivering effective solutions for modern communication needs.

Compact design allows for seamless DIN rail mounting
Auto MDI/MDI X functionality simplifies connections
Link fault monitoring enhances network reliability
Wide supply voltage range accommodates diverse applications
Robust fiber optics connectivity supports multi mode transmission
IP30 protection ensures durability in industrial environments
Low power consumption optimizes energy efficiency
Diverse operating temperature range supports various settings

Related links