Seneca K109 Series Signal Conditioner, Voltage, Voltage Output, 19V Supply
- RS Stock No.:
- 288-4623
- Distrelec Article No.:
- 300-74-411
- Mfr. Part No.:
- K109LV
- Brand:
- Seneca
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4623
- Distrelec Article No.:
- 300-74-411
- Mfr. Part No.:
- K109LV
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Product Type | Signal Conditioner | |
| Output Signal Type | Voltage, Voltage | |
| Input Range | 0.025 - 2 V, 0.025 → 2 V | |
| Output Range | 0 - 10 V | |
| Supply Voltage | 19V | |
| Hazardous Area Certification | No | |
| Mount Type | DIN | |
| Terminal Type | Spring Cage Terminal | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | K109 | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Product Type Signal Conditioner | ||
Output Signal Type Voltage, Voltage | ||
Input Range 0.025 - 2 V, 0.025 → 2 V | ||
Output Range 0 - 10 V | ||
Supply Voltage 19V | ||
Hazardous Area Certification No | ||
Mount Type DIN | ||
Terminal Type Spring Cage Terminal | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series K109 | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- IT
The Shunt/V-I isolated converter is a compact and high precision converter designed for accurate measurement and conversion of voltage and current signals. With a wide range of input and output options, this converter offers excellent flexibility and performance in various industrial applications.
Supports input scales from ±25 mV up to ±2000 mV for versatile usage
Output options include current ranges of 0/4-20mA, 20-4/0mA, and voltage ranges of 0-5/10V, 10-0V, 1-5Vdc
Provides 3-way galvanic isolation up to 1.5 kVac for enhanced safety
Compact dimensions of 6.2 x 93.1 x 102.5 mm for easy installation in tight spaces
High precision with a measurement resolution of 14 bit and precision class of 0.1%
Easy power supply options with spring-cage terminal or distributed supply via K-BUS connector
Related links
- Seneca K109 Series Signal Conditioner Current/Voltage Output, 30V Supply
- Seneca K109 Series Signal Conditioner Current Input Current/Voltage Output, 30V Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 30V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current/Voltage Output ATEX
- Siemens 3RS7000 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- WAGO Jumpflex Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Murrelektronik Limited MAK 12.4 Series Signal Conditioner Current/Voltage Output 30 V dc Supply
