Phoenix Contact 1329 Series Signal Conditioner, 48V Supply
- RS Stock No.:
- 497-815
- Mfr. Part No.:
- 1329820
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£243.84
(exc. VAT)
£292.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.84 |
*price indicative
- RS Stock No.:
- 497-815
- Mfr. Part No.:
- 1329820
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Converter | |
| Supply Voltage | 48V | |
| Series | 1329 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Converter | ||
Supply Voltage 48V | ||
Series 1329 | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Media Converter is designed for efficient connectivity between 100Base-TX and single mode fiber optics. This device elegantly bridges the gap between copper and fiber networks, featuring a SC duplex connection optimized for 1310 nm wavelengths. Built for robust industrial applications, the media converter ensures reliable data transmission at speeds up to 100 Mbps. With its compact DIN rail design, the MC 1000-SM20 SC can easily be integrated into various setups, enhancing network flexibility and enhancing overall performance. Its exceptional durability and ease of use make it a go-to choice for professionals looking to maximize their data transmission capabilities in challenging environments.
Offers auto MDI/MDI X switchover for hassle free installation
Supports automatic fault monitoring via link fault pass through functionality
Designed with enhanced durability to meet industrial standards
Includes optical signal transmission capabilities for superior performance
Offers a broad supply voltage range to accommodate different applications
Built to operate in a vast temperature range ensuring reliability in various conditions
Compact design allows for easy integration into standard DIN rails
Optimized for energy efficiency with low current consumption
Supports high transmission speeds up to 100 Mbps for effective networking
Supports automatic fault monitoring via link fault pass through functionality
Designed with enhanced durability to meet industrial standards
Includes optical signal transmission capabilities for superior performance
Offers a broad supply voltage range to accommodate different applications
Built to operate in a vast temperature range ensuring reliability in various conditions
Compact design allows for easy integration into standard DIN rails
Optimized for energy efficiency with low current consumption
Supports high transmission speeds up to 100 Mbps for effective networking
Related links
- Phoenix Contact 1329 Series Signal Conditioner, 48V Supply
- Phoenix Contact 3118 Series Signal Conditioner PNP Input 24V Supply
- Phoenix Contact 3RS7006 Series Signal Conditioner Voltage Input ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner 12 → 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 18V Supply
- Phoenix Contact 3RS7005 Series Signal Conditioner Voltage Output, 18 → 30V dc Supply
- Phoenix Contact 1191 Series Signal Conditioner Voltage Output, 24V Supply
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Output, 24V dc Supply
