Littelfuse, K2400G, SIDAC 5μA, 2-Pin DO-15
- RS Stock No.:
- 878-1889
- Mfr. Part No.:
- K2400G
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1889
- Mfr. Part No.:
- K2400G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Maximum Breakover Voltage | 250V | |
| Peak On-State Voltage | 1.5V | |
| Maximum Holding Current | 150mA | |
| Surge Current Rating | 20A | |
| Repetitive Peak Forward Blocking Voltage | 190V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Repetitive Peak Off-State Current | 5µA | |
| Dimensions | 3.556 (Dia.) x 6.858mm | |
| Length | 6.86mm | |
| Width | 3.556 (Dia.)mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Maximum Breakover Voltage 250V | ||
Peak On-State Voltage 1.5V | ||
Maximum Holding Current 150mA | ||
Surge Current Rating 20A | ||
Repetitive Peak Forward Blocking Voltage 190V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Repetitive Peak Off-State Current 5µA | ||
Dimensions 3.556 (Dia.) x 6.858mm | ||
Length 6.86mm | ||
Width 3.556 (Dia.)mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MX
