TE Connectivity, Plug Cable Mount SHV Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 821-8754
- Mfr. Part No.:
- 225059-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-8754
- Mfr. Part No.:
- 225059-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SHV Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U | |
| Bulkhead | Yes | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SHV Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U | ||
Bulkhead Yes | ||
Contact Plating Gold | ||

