Fellowes Powershred, Powershred LX200 Powershred LX200 22 L Mini Paper Shredder
- RS Stock No.:
- 628-372
- Mfr. Part No.:
- 5502201
- Brand:
- Fellowes
Subtotal (1 unit)*
£417.01
(exc. VAT)
£500.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.01 |
*price indicative
- RS Stock No.:
- 628-372
- Mfr. Part No.:
- 5502201
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Paper Shredder | |
| Cut Type | Mini | |
| Bin Capacity | 22L | |
| Also Shreds | Paper Credit Card | |
| Cut Size | 4 x 12 mm | |
| Standards/Approvals | RoHS | |
| Series | Powershred, Powershred LX200 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Paper Shredder | ||
Cut Type Mini | ||
Bin Capacity 22L | ||
Also Shreds Paper Credit Card | ||
Cut Size 4 x 12 mm | ||
Standards/Approvals RoHS | ||
Series Powershred, Powershred LX200 | ||
- COO (Country of Origin):
- CN
The Fellowes Shredder is designed for personal and deskside use, offering secure document disposal in compact environments. It uses mini-cut technology to shred paper into tiny particles, ensuring advanced protection for sensitive information. With a 13-liter bin and safety lock feature, it combines convenience with peace of mind. Its lightweight build and quiet operation make it ideal for home offices or individual users.
Shreds up to 6 sheets per pass into 4x12 mm mini-cut particles
Runs continuously for up to 5 minutes before cool-down
Shreds staples paper clips and credit cards
Prevents accidental activation with patented Safety Lock
Related links
- Fellowes Powershred, Powershred LX220 Powershred LX220 30 L Mini Paper Shredder
- Fellowes Powershred, Powershred LX210 Powershred LX210 23 L Mini Paper Shredder
- Fellowes Powershred, Powershred 485i Powershred 485i 132 L Strip Paper Shredder
- Fellowes Powershred, Powershred 425Ci Powershred 425Ci 114 L Cross Paper Shredder
- Fellowes Powershred 114 L Strip Paper Shredder
- Fellowes Powershred LX25 11.5 L Mini Shredder
- Fellowes Powershred 6M 13 L Mini Shredder
- Fellowes Powershred Powershred 79Ci Cross Shredder
