Fellowes AutoMax Automax 350C 68 L Cross Shredder

Subtotal (1 unit)*

£988.89

(exc. VAT)

£1,186.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£988.89

*price indicative

RS Stock No.:
628-365
Mfr. Part No.:
4964101
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

600

Throat Width

230mm

Reverse Function

Yes

Bin Capacity

68L

Also Shreds

CD/DVD, Credit Card, Junk Mail, Paper Clip, Staples

Cut Size

2 x 12 mm

Standards/Approvals

RoHS

Series

AutoMax

COO (Country of Origin):
CN
The Fellowes AutoMax 350C auto feed paper shredder brings you truly walk-away, automatic shredding for the office environment. Designed for everyday secure shredding in the office, the 350C can shred an A4 sheet into 4 x 38 mm cross-cut particles and shreds continuously for 45 minutes before needing 30-minutes to cool down. With the Ability to shred 350 sheets (70gsm) at a time automatically (or 12 manual) the 350C is the most productive way to protect your privacy. The large 68-Litre pull out bin is Ideal for frequent shredding and can hold up to 350 shredded sheets. This shredders powerful cross-cut cutters will not only shred your documents, but can shred staples, paper clips, credit cards and CD/DVD's too! The 350C is built for quieter shredder performance with SilentShred technology, which minimises noise disruption in your workspace. It also offers frustration free shredding, thanks to its Auto Reverse feature that stops the shredder and reverses the paper to prevent jams from occurring. It's Sleep Mode feature will cause the machine to switch to standby mode after 2 minutes of inactivity. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy