Dickies ED24/7SH, Everyday Black Work shorts, 42in
- RS Stock No.:
- 188-1859
- Mfr. Part No.:
- ED24/7SH BK 42
- Brand:
- Dickies
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.56
(exc. VAT)
£42.67
(inc. VAT)
- RS Stock No.:
- 188-1859
- Mfr. Part No.:
- ED24/7SH BK 42
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 42in | |
| Colour | Black | |
| Series | ED24/7SH, Everyday | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 42in | ||
Colour Black | ||
Series ED24/7SH, Everyday | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
A key piece for spring & summer workwear from our Everyday work clothing collection. These cargo shorts come in the widest array of colours in the Dickies workwear catalogue and feature multiple pockets on the hip, back and legs. Match with a wide variety of plain or two tone t-shirts or polo shirts for the complete look.
Back pockets
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
