Dickies ED24/7SH Grey/Black Work shorts, 33in

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£37.67

(exc. VAT)

£45.20

(inc. VAT)

RS Stock No.:
188-1841
Mfr. Part No.:
ED24/7SH GYB 33
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Waist Size

33in

Colour

Grey/Black

Series

ED24/7SH

RoHS Status: Not Applicable

COO (Country of Origin):
CN
These cargo shorts come in the widest array of colours in the Dickies workwear catalogue and feature multiple pockets on the hip, back and legs. Match with a wide variety of plain or two tone t-shirts or polo shirts for the complete look.

Back pockets
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy