Stock information currently inaccessible
- RS Stock No.:
- 124-8224
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Waist Size | L | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | Yes | |
| Material | Polycotton | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Waist Size L | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist Yes | ||
Material Polycotton | ||
RoHS Status: Not Applicable
