SMC Shock Absorber, RJ1007L, 52.3 mm Body Length, 52.3mm Body Length, 7 mm Body Length, M10 x 1 mm Thread Size
- RS Stock No.:
- 426-508
- Mfr. Part No.:
- RJ1007L
- Brand:
- SMC
Subtotal (1 unit)*
£45.21
(exc. VAT)
£54.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.21 |
*price indicative
- RS Stock No.:
- 426-508
- Mfr. Part No.:
- RJ1007L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M10 x 1 mm | |
| Product Type | Shock Absorber | |
| Overall Length | 52.3mm | |
| Length | 52.3mm | |
| Stroke Length | 7mm | |
| Series | RJ | |
| Maximum Energy Capacity Per Cycle | 3J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M10 x 1 mm | ||
Product Type Shock Absorber | ||
Overall Length 52.3mm | ||
Length 52.3mm | ||
Stroke Length 7mm | ||
Series RJ | ||
Maximum Energy Capacity Per Cycle 3J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Shock absorbers, designed to stop conveyed objects softly and efficiently. It features a pre-load mechanism and newly developed oil seals for long-term continuous operation.
Unique orifice mechanism for smooth absorption characteristics
Suitable for a wide range of motion and collision speeds
Built with advanced oil seals for enhanced performance
Related links
- SMC Shock Absorber 39 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 43.8 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 39 mm Body Length 6 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 43.8 mm Body Length 6 mm Body Length, M10 x 1 mm Thread Size
- Festo Shock Absorber 35.2 mm Body Length 5 mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber 45.3 mm Body Length M10 x 1 mm Thread Size
- SMC Shock Absorber 10 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
