SMC Shock Absorber, RJ0805, 40.8mm Body Length, M8 x 1.0mm Thread Size
- RS Stock No.:
- 426-505
- Mfr. Part No.:
- RJ0805
- Brand:
- SMC
Subtotal (1 unit)*
£45.21
(exc. VAT)
£54.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.21 |
*price indicative
- RS Stock No.:
- 426-505
- Mfr. Part No.:
- RJ0805
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M8 x 1.0mm | |
| Body Length | 40.8mm | |
| Overall Length | 45.8mm | |
| Connection Type | M8 x 1 | |
| Shock Absorber Type | Shock Absorber | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M8 x 1.0mm | ||
Body Length 40.8mm | ||
Overall Length 45.8mm | ||
Connection Type M8 x 1 | ||
Shock Absorber Type Shock Absorber | ||
- COO (Country of Origin):
- JP
The SMC Shock absorbers, designed to stop conveyed objects softly and efficiently. It features a pre-load mechanism and newly developed oil seals for long-term continuous operation.
Unique orifice mechanism for smooth absorption characteristics
Suitable for a wide range of motion and collision speeds
Built with advanced oil seals for enhanced performance
Suitable for a wide range of motion and collision speeds
Built with advanced oil seals for enhanced performance
Related links
- SMC Shock Absorber 33.4mm Body Length, M8 x 1.0mm Thread Size
- SMC Shock Absorber M8 x 1.0mm Thread Size
- SMC Shock Absorber 43.8mm Body Length, M10 x 1.0mm Thread Size
- SMC Shock Absorber 39mm Body Length, M10 x 1.0mm Thread Size
- SMC Shock Absorber 40.8mm Body Length, M8 x 1mm Thread Size
- SMC Shock Absorber M10 x 1.0mm Thread Size
- SMC Shock Absorber 8mm Body Length, M8 x 1mm Thread Size
- SMC Shock Absorber 8mm Body Length, M8 x 1mm Thread Size
