Festo Shock Absorber, DYSD-Q11-12-12-Y1F-S-Y14, 12 mm Body Length, 12 mm Thread Size
- RS Stock No.:
- 345-006
- Mfr. Part No.:
- DYSD-Q11-12-12-Y1F-S-Y14
- Brand:
- Festo
Subtotal (1 unit)*
£180.35
(exc. VAT)
£216.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.35 |
*price indicative
- RS Stock No.:
- 345-006
- Mfr. Part No.:
- DYSD-Q11-12-12-Y1F-S-Y14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 12 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 12mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 36000J | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8161527 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 12 mm | ||
Product Type Shock Absorber | ||
Stroke Length 12mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 36000J | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8161527 | ||
- COO (Country of Origin):
- DE
The Festo Shock absorber is designed to ensure optimal cushioning and safety in various operational environments. Engineered for precision, it effectively absorbs energy and minimises impact forces, making it ideal for a range of applications. Its self-adjusting cushioning feature allows it to adapt efficiently to changing conditions, promoting longevity and reliability. The robust construction of the body, combined with a weight of just 95 g, enhances its versatility, while its maximum energy consumption rates ensure energy efficiency during operation. Designed to withstand moderate corrosion stress, it is well-suited for use across diverse settings, including those with strict requirements for ambient temperatures. This absorber exemplifies cutting-edge engineering tailored to meet the practical needs of busy industrial applications.
Corrosion resistance class suitable for moderate corrosive environments
Designed for a wide ambient temperature range, ensuring adaptability
Manufactured from RoHS compliant materials for environmental safety
Lightweight design facilitates easy installation and handling
Quick reset time promotes operational efficiency
Effective for applications requiring precise position detection
Related links
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 25 mm Body Length, 32 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size


