Fristads 113842 White Cotton, Polyester Shirt 2XS
- RS Stock No.:
- 689-232
- Mfr. Part No.:
- 113842-900-403
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£28.50
(exc. VAT)
£34.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.50 |
*price indicative
- RS Stock No.:
- 689-232
- Mfr. Part No.:
- 113842-900-403
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 2XS | |
| Product Type | Shirt | |
| Gender | Unisex | |
| Colour | White | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Series | 113842 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 2XS | ||
Product Type Shirt | ||
Gender Unisex | ||
Colour White | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Series 113842 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Food Long Sleeve Shirt is designed to meet the demands of professionals in the food industry. Crafted for both comfort and practicality, this shirt features adjustable cuffs and side vents to enhance mobility and ventilation during busy hours. With compliance to DIN 10524 standards, it offers the necessary safety and hygiene requirements for food handling. Additionally, the shirt is leasing laundry-tested according to ISO 15797, ensuring durability and longevity in rigorous work conditions. Its OEKO-TEX certification guarantees a commitment to safety and environmental responsibility, while the fabric composition of 65% polyester and 35% cotton strikes a balance between softness and resilience, making it suitable for a range of day-to-day activities.
Complies with DIN 10524 standard for food safety
Crafted with adjustable cuffs for a customised fit
Features side vents for improved breathability
Allows zone marking through subliminal transfer or embroidery for personalisation
Leasing laundry tested to ISO 15797 for proven durability
Made from OEKO TEX certified materials for safety and environmental care
Fabric composition of 65% polyester and 35% cotton for comfort and longevity
Related links
- Fristads 113842 White Cotton, Polyester Shirt L
- Fristads 113842 White Cotton, Polyester Shirt 4XL
- Fristads 113842 White Cotton, Polyester Shirt 2XL
- Fristads 113842 White Cotton, Polyester Shirt M
- Fristads 113842 White Cotton, Polyester Shirt XL
- Fristads 113842 White Cotton, Polyester Shirt XS
- Fristads 113842 White Cotton, Polyester Shirt 3XL
- Fristads 113842 White Cotton, Polyester Shirt S
